Part Details for IMC1812ES4R7K by Vishay Intertechnologies
Overview of IMC1812ES4R7K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812ES4R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812ES4R7K
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 1 Ohm, ± 10%, 35 MHz, 315 mA, 1812 [4532 Metric] - Tape and Reel (Alt: IMC1812ES4R7K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1812ES4R7K
|
Mouser Electronics | RF Inductors - SMD 4.7uH 10% RoHS: Compliant | 1500 |
|
$0.2910 / $0.6300 | Buy Now |
|
Future Electronics | IMC-1812 Series 4.7 uH ±10 % 315 mA 1 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Bristol Electronics | 6760 |
|
RFQ | ||
DISTI #
IMC1812ES4R7K
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 1 Ohm, � 10%, 35 MHz, 315 mA, 1812 [4532 Metric] - Tape and Reel (Alt: IMC1812ES4R7K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IMC1812ES4R7K
IMC1812ES4R7K CAD Models
IMC1812ES4R7K Part Data Attributes:
|
IMC1812ES4R7K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ES4R7K
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.315 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.96 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |