Part Details for IMC1812RV820K by Vishay Intertechnologies
Overview of IMC1812RV820K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812RV820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812RV820K
|
Avnet Americas | Ind Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor Powdered Iron 120mA 1812 T/R - Tape and Reel (Alt: IMC1812RV820K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4738 / $0.7134 | Buy Now |
DISTI #
70-IMC1812RV820K
|
Mouser Electronics | RF Inductors - SMD 82uH 10% RoHS: Not Compliant | 0 |
|
$0.4920 / $0.7500 | Order Now |
DISTI #
V72:2272_09494684
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.12A 7Ohm DCR 1812 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1432 Container: Cut Strips | Americas - 319 |
|
$0.4129 / $0.4410 | Buy Now |
DISTI #
25793657
|
Verical | Inductor RF Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.12A 7Ohm DCR 1812 T/R RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1432 | Americas - 319 |
|
$0.4129 / $0.4270 | Buy Now |
Part Details for IMC1812RV820K
IMC1812RV820K CAD Models
IMC1812RV820K Part Data Attributes
|
IMC1812RV820K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812RV820K
Vishay Intertechnologies
General Purpose Inductor, 82uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812RV820K
This table gives cross-reference parts and alternative options found for IMC1812RV820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812RV820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812RV820K | General Fixed Inductor, 1 ELEMENT, 82 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812RV820K vs IMC1812RV820K |
IMC1812ER820K | General Purpose Inductor, 82uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812RV820K vs IMC1812ER820K |
IMC1812RQ820K | General Purpose Inductor, 82uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812RV820K vs IMC1812RQ820K |
IMC1812ES820K | General Fixed Inductor, 1 ELEMENT, 82 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RV820K vs IMC1812ES820K |
IMC1812ES820K | General Purpose Inductor, 82uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RV820K vs IMC1812ES820K |
IMC1812BN820K | General Purpose Inductor, 82uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812RV820K vs IMC1812BN820K |
IMC1812EB820K | General Purpose Inductor, 82uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RV820K vs IMC1812EB820K |