Part Details for IMC1812RWR82K by Vishay Dale
Overview of IMC1812RWR82K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812RWR82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812RWR82K-ND
|
DigiKey | FIXED IND 820NH 250MA 1.6OHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3151 | Buy Now |
DISTI #
71517992
|
RS | Inductor, IMC-1812 .82 10% R91 | Vishay Dale IMC1812RWR82K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3040 | RFQ |
Part Details for IMC1812RWR82K
IMC1812RWR82K CAD Models
IMC1812RWR82K Part Data Attributes
|
IMC1812RWR82K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812RWR82K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.82 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25.2MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812RWR82K
This table gives cross-reference parts and alternative options found for IMC1812RWR82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812RWR82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ERR82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812RWR82K vs IMC1812ERR82K |
IMC1812EUR82K | General Fixed Inductor, 1 ELEMENT, 0.82 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RWR82K vs IMC1812EUR82K |
IMC1812BNR82K | General Purpose Inductor, 0.82uH, 10%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812RWR82K vs IMC1812BNR82K |
IMC1812ESR82K | General Fixed Inductor, 1 ELEMENT, 0.82 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RWR82K vs IMC1812ESR82K |
IMC1812EUR82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RWR82K vs IMC1812EUR82K |
IMC1812EBR82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RWR82K vs IMC1812EBR82K |
IMC1812EBR82K | General Fixed Inductor, 1 ELEMENT, 0.82 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RWR82K vs IMC1812EBR82K |
IMC1812ESR82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RWR82K vs IMC1812ESR82K |
IMC-18120.82UH+-10%R91 | General Purpose Inductor, 0.82uH, 10%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812RWR82K vs IMC-18120.82UH+-10%R91 |
IMC1812BNR82K | General Fixed Inductor, IND,NON-MAGNETIC,820NH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812RWR82K vs IMC1812BNR82K |