Part Details for IMC301AF064XUMA1 by Infineon Technologies AG
Overview of IMC301AF064XUMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC301AF064XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7663
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-64 Rohs Compliant: Yes |Infineon IMC301AF064XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 164 |
|
$3.6000 / $6.3400 | Buy Now |
DISTI #
448-IMC301AF064XUMA1CT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$3.4653 / $6.1100 | Buy Now |
DISTI #
IMC301AF064XUMA1
|
Avnet Americas | Microcontroller, With Motor Control, iMOTION Family, 32 Bit, ARM Cortex-M0, 48 MHz, LQFP-64 - Tape and Reel (Alt: IMC301AF064XUMA1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.9393 | Buy Now |
DISTI #
726-IMC301AF064XUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers IMOTION RoHS: Compliant | 1709 |
|
$3.4500 / $6.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0Reel |
|
$3.2600 | Buy Now |
|
Rochester Electronics | IMC301A - PMSM/BLDC motor controller with additional 32-bit microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 1742 |
|
$3.1500 / $3.7100 | Buy Now |
DISTI #
IMC301AF064XUMA1
|
Avnet Americas | Microcontroller, With Motor Control, iMOTION Family, 32 Bit, ARM Cortex-M0, 48 MHz, LQFP-64 - Tape and Reel (Alt: IMC301AF064XUMA1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.9393 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1890 |
|
$6.1299 / $7.5189 | Buy Now |
|
Ameya Holding Limited | 854 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | MCE2.0withscriptingandadditionalMCU -*- iMOTION IMC300 motor controller with Motion Control Engine MCE 2.0, scripting and Arm Cortex-M0 MCU in QFP-64 package. The IMC301A-F064 is a highly flexible control solution for variable speed drives based on a dual core device. The motor controller performs sensor less field oriented control FOC for a variable speed drive based on a permanent magnet synchronous motor PMSM. The integrated MCU is based on an 32-bit Arm Cortex-M0 core and is used to implement customer functionality. | 103 |
|
$6.6468 | Buy Now |