Part Details for IMC302AF064XUMA1 by Infineon Technologies AG
Overview of IMC302AF064XUMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC302AF064XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7664
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-64 Rohs Compliant: Yes |Infineon IMC302AF064XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9200 / $6.9100 | Buy Now |
DISTI #
448-IMC302AF064XUMA1CT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$3.7712 / $6.6500 | Buy Now |
DISTI #
IMC302AF064XUMA1
|
Avnet Americas | Microcontroller, With Motor Control, iMOTION Family, 32 Bit, ARM Cortex-M0, 48 MHz, LQFP-64 - Tape and Reel (Alt: IMC302AF064XUMA1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.2870 | Buy Now |
DISTI #
726-IMC302AF064XUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers IMOTION RoHS: Compliant | 1403 |
|
$3.7700 / $6.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0Reel |
|
$3.5500 | Buy Now |
DISTI #
66363816
|
Verical | High Performance Motor Control IC RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1830 |
|
$3.3375 / $4.7625 | Buy Now |
|
Rochester Electronics | IMC302A-F064 - IMOTION RoHS: Compliant Status: Active Min Qty: 1 | 915 |
|
$3.4300 / $4.0300 | Buy Now |
DISTI #
IMC302AF064XUMA1
|
Avnet Americas | Microcontroller, With Motor Control, iMOTION Family, 32 Bit, ARM Cortex-M0, 48 MHz, LQFP-64 - Tape and Reel (Alt: IMC302AF064XUMA1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.2870 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1900 | 1890 |
|
$4.9608 / $5.2724 | Buy Now |
|
CHIPMALL.COM LIMITED | MCE2.0withscriptingandadditionalMCU,boost/totempolePFC -*- iMOTION IMC300 motor & PFC controller with Motion Control Engine MCE 2.0, scripting and Arm Cortex-M0 MCU in QFP-64 package | 103 |
|
$5.3781 | Buy Now |