Part Details for IMCH1812ER270K by Vishay Intertechnologies
Overview of IMCH1812ER270K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for IMCH1812ER270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMCH1812ER270K
|
Avnet Americas | Ind Chip Wirewound 27uH 10% 1812 T/R (Alt: IMCH1812ER270K) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IMCH1812ER270K
IMCH1812ER270K CAD Models
IMCH1812ER270K Part Data Attributes:
|
IMCH1812ER270K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMCH1812ER270K
Vishay Intertechnologies
General Purpose Inductor, 27uH, 10%, 1 Element, SMD, 1813, CHIP, 1813, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1813, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Case/Size Code | 1813 | |
Construction | Molded Chip | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |