Part Details for IMCH1812ER470K by Vishay Dale
Overview of IMCH1812ER470K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMCH1812ER470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMCH1812ER470K-ND
|
DigiKey | FIXED IND 47UH 260MA 1.9 OHM SMD Min Qty: 5000 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1939 | Buy Now |
DISTI #
71516774
|
RS | Inductor, IMCH-1812 47 10% ER E3 | Vishay Dale IMCH1812ER470K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2280 / $0.2680 | RFQ |
Part Details for IMCH1812ER470K
IMCH1812ER470K CAD Models
IMCH1812ER470K Part Data Attributes:
|
IMCH1812ER470K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMCH1812ER470K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 47 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1813, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1813 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1813 | |
Construction | Molded Chip | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 11.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for IMCH1812ER470K
This table gives cross-reference parts and alternative options found for IMCH1812ER470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMCH1812ER470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMCH1812ER470K | General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 1813, CHIP, 1813, ROHS COMPLIANT | Vishay Intertechnologies | IMCH1812ER470K vs IMCH1812ER470K |