Datasheets
IMD10A by:

Small Signal Bipolar Transistor, 0.5A I(C), 2-Element, NPN and PNP, Silicon

Part Details for IMD10A by ROHM Semiconductor

Overview of IMD10A by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for IMD10A

IMD10A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IMD10A Part Data Attributes

IMD10A ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
IMD10A ROHM Semiconductor Small Signal Bipolar Transistor, 0.5A I(C), 2-Element, NPN and PNP, Silicon
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
DC Current Gain-Min (hFE) 68
JESD-609 Code e1
Number of Elements 2
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN AND PNP
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

IMD10A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMD10A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMD10A by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of IMD10A would you like to use for your alert(s)?
  • Please alert me when IMD10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMD10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMD10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMD10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMD10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMD10A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: