Part Details for IME06TS by TE Connectivity
Overview of IME06TS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME06TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7951
|
Newark | Signal Relay, Dpst, 12Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity IME06TS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3941 |
|
$3.8100 / $4.2100 | Buy Now |
DISTI #
45AJ4649
|
Newark | Ime06Ts=Im Relay 140Mw 12V 2No |Potter&brumfield Te Connectivity IME06TS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
51R6673
|
Newark | Signal Relay, Im Series, Non Latching, Dpst-No, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Te Connectivity IME06TS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay DPST-NO 2A 12VDC 1.029KOhm Through Hole RoHS: Compliant |
47 Partner Stock |
|
$2.3100 / $3.8700 | Buy Now |
DISTI #
1462043-8
|
TTI | Low Signal Relays - PCB IME06TS=140MW 12V 2NO Min Qty: 2000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.5100 / $2.6100 | Buy Now |
DISTI #
TE Connectivity IME06TS
|
PEI Genesis | IME06TS | 47 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay DPST-NO 2A 12VDC 1.029KOhm Through Hole RoHS: Compliant |
47 Partner Stock |
|
$2.3100 / $3.8700 | Buy Now |