Part Details for IME12-04BNSZC0K by SICK AG
Overview of IME12-04BNSZC0K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME12-04BNSZC0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9607
|
Newark | Inductive Prox Sensor, Npn - Spst-No Rohs Compliant: Yes |Sick IME12-04BNSZC0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3100 / $52.0300 | Buy Now |
DISTI #
IME12-04BNSZC0K
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$30.4900 / $33.0100 | RFQ |
|
Neutron USA | ProXimity Sensor, 3.24mm Range, M12 barrel Flush, DC 3 wire NPN,NO, M12, 4-Pin Male | 8 |
|
$99.9900 | Buy Now |