Part Details for IME12-04BNSZW2K by SICK AG
Overview of IME12-04BNSZW2K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME12-04BNSZW2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9609
|
Newark | Inductive Prox Sensor, Npn - Spst-No Rohs Compliant: Yes |Sick IME12-04BNSZW2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5100 / $60.1200 | Buy Now |
DISTI #
IME12-04BNSZW2K
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$30.4900 / $33.0100 | RFQ |
|
Neutron USA | ProXimity Sensor,3.24mm Range,M12 X 1,NPN,NO,Cable, 3-Wire, 2 m | 0 |
|
$158.3200 | Buy Now |