Part Details for IMI111T046HXUMA1 by Infineon Technologies AG
Overview of IMI111T046HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMI111T046HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0986
|
Newark | Ipm Module, Igbt, 600V, 4A, Dso-22 Rohs Compliant: Yes |Infineon IMI111T046HXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 995 |
|
$4.8300 / $8.5100 | Buy Now |
DISTI #
448-IMI111T046HXUMA1CT-ND
|
DigiKey | IMOTION Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
977 In Stock |
|
$4.6972 / $8.7700 | Buy Now |
DISTI #
IMI111T046HXUMA1
|
Avnet Americas | Intelligent Power Module (IPM), IGBT, 600 V, 4 A, 1.5 kV, SOIC, iMOTION - Tape and Reel (Alt: IMI111T046HXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
726-IMI111T046HXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Y RoHS: Compliant | 1000 |
|
$4.6300 / $8.1600 | Buy Now |
|
Future Electronics | iMOTION Series 4A Multiphase Analog IGBT Motor Driver IC - SOIC-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$5.3600 / $7.3600 | Buy Now |
|
Future Electronics | iMOTION Series 4A Multiphase Analog IGBT Motor Driver IC - SOIC-22 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$4.5400 | Buy Now |
DISTI #
SP005416647
|
EBV Elektronik | Intelligent Power Module (IPM), IGBT, 600 V, 4 A, 1.5 kV, SOIC, iMOTION (Alt: SP005416647) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now |