Logic
IMIB9948CAT
Description: 9948 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, QFP-32

Overview of IMIB9948CAT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IMIB9948CAT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMIB9948CAT by Rochester Electronics LLC

IMIB9948CAT
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
Package Description
TQFP,
Pin Count
32
Reach Compliance Code
unknown
Family
9948
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
8.9 ns
Qualification Status
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.35 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
fmax-Min
160 MHz
Want to compare parts?
  1. IMIB9948CAT
    Rochester Electronics LLC
    9948 SERIES, LOW SKEW CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, QFP-32
    VS

Related Parts for IMIB9948CAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMIB9948CAT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMIB9948CAT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IMIB9948CAT would you like to use for your alert(s)?
  • Please alert me when IMIB9948CAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMIB9948CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMIB9948CAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMIB9948CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMIB9948CAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMIB9948CAT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: