-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6779
|
Newark | Dc-Dc Converter, 5V, 0.4A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power IML0205S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $10.0500 | Buy Now |
DISTI #
01AC2660
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Approvals:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:9.8Mm Rohs Compliant: Yes |Xp Power IML0205S05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $7.6100 | Buy Now |
DISTI #
1470-3662-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
481 In Stock |
|
$6.8000 / $8.1000 | Buy Now |
DISTI #
209-IML0205S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 RoHS: Compliant | 38 |
|
$6.8000 / $8.1000 | Buy Now |
DISTI #
71928712
|
RS | DC-DC Converter, Through Hole, SIP,2W,5V@400mA,4.5-5.5V In, IML02 Series | XP Power IML0205S05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 / $8.0200 | RFQ |
|
Quest Components | 144 |
|
$5.4600 / $12.6000 | Buy Now | |
DISTI #
IML0205S05
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 | 15 |
|
$7.6600 / $10.0800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole DC-DC, 2W, Single Output, Medical Approvals, SIP7 | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IML0205S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IML0205S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |