Part Details for IMLR1-1-63F-10.0-01-V by Sensata Circuit Breakers
Overview of IMLR1-1-63F-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMLR1-1-63F-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMLR1-1-63F-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIMLR1-1-63F-10.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 20A - 277VAC - 80VDC - Lever Actuator - DIN Rail. RoHS: Compliant |
5 In Stock |
|
$50.9000 / $90.8100 | Buy Now |
DISTI #
000000000003425330
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$26.9900 / $83.7900 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 20A - 277VAC - 80VDC - Lever Actuator - DIN Rail. RoHS: Compliant |
5 In Stock |
|
$50.9000 / $90.8100 | Buy Now |