There are no models available for this part yet.
Overview of IMLT102H-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IMLT102H-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-IMLT102H-L-ND
|
DigiKey | CBL TIE LOCKING NAT 200LB 1.192' Min Qty: 250 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9165 | Buy Now | |
DISTI #
IMLT102H-L
|
Avnet Americas | Stronghold IMLT Tie 304 Stainless Steel 102mm Natural (Alt: IMLT102H-L) Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$631.9500 | Buy Now | |
DISTI #
644-IMLT102H-L
|
Mouser Electronics | Cable Ties IMLT Tie, 304 SS, Heavy, 362mm (14.3"), RoHS: Compliant | 0 |
|
$0.9000 / $1.0900 | Order Now | |
DISTI #
71947732
|
RS | Stronghold IMLT Tie, 316L SS, Heavy, 362mm (14.3"), 0.25 mm (0.010") thick | Panduit IMLT102H-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8500 | RFQ | |
DISTI #
PANIMLT102H-L
|
Heilind Electronics | IMLT TIE, 304 SS, HEAVY, 362MM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.8400 | Buy Now | ||
DISTI #
000000000006077009
|
Sager | Cable Ties IMLT Tie, 304 SS, Heavy, 362mm (14.3), Min Qty: 250 | 0 |
|
$0.6587 / $0.8310 | Buy Now |