Part Details for IMLT102S-C by Panduit Corp
Overview of IMLT102S-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMLT102S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-IMLT102S-C-ND
|
DigiKey | IMLT TIE, 304 SS, STANDARD, 362M Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7464 | Buy Now |
DISTI #
IMLT102S-C
|
Avnet Americas | Stronghold IMLT Tie 304 Stainless Steel 102mm Natural (Alt: IMLT102S-C) Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$502.6800 | Buy Now |
DISTI #
644-IMLT102S-C
|
Mouser Electronics | Cable Ties IMLT Tie, 304 SS, Standard, 362mm (14.3" RoHS: Compliant | 0 |
|
$0.7400 / $0.9300 | Order Now |
DISTI #
71947734
|
RS | Stronghold IMLT Tie, 304 SS, Standard, 362mm (14.3"), 0.25 mm (0.010") thick | Panduit IMLT102S-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6800 | RFQ |
DISTI #
PANIMLT102S-C
|
Heilind Electronics | IMLT TIE, 304 SS, STANDARD, 36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.6700 | Buy Now |
DISTI #
000000000006077011
|
Sager | Cable Ties IMLT Tie, 304 SS, Standard, 362mm (14.3 Min Qty: 500 | 0 |
|
$0.5239 / $0.6610 | Buy Now |