Part Details for IMLT203H-L by Panduit Corp
Overview of IMLT203H-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMLT203H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-IMLT203H-L-ND
|
DigiKey | CBL TIE LOCKING NAT 200LB 2.233' Min Qty: 250 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6218 | Buy Now |
DISTI #
IMLT203H-L
|
Avnet Americas | Stronghold IMLT Tie 304 Stainless Steel 203mm Natural (Alt: IMLT203H-L) Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$1,118.3000 | Buy Now |
DISTI #
644-IMLT203H-L
|
Mouser Electronics | Cable Ties IMLT Tie, 304 SS, Heavy, 679mm (26.8"), RoHS: Compliant | 0 |
|
$1.5600 / $1.9300 | Order Now |
DISTI #
71947740
|
RS | Stronghold IMLT Tie, 304 SS, Heavy, 679mm (26.8"), 0.25 mm (0.010") thick | Panduit IMLT203H-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.5100 | RFQ |
DISTI #
PANIMLT203H-L
|
Heilind Electronics | IMLT TIE, 304 SS, HEAVY, 679MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
000000000006077017
|
Sager | Cable Ties IMLT Tie, 304 SS, Heavy, 679mm (26.8), Min Qty: 250 | 0 |
|
$1.1700 / $1.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$1.2700 / $1.4900 | Buy Now |