Part Details for IMLT203S-C by Panduit Corp
Overview of IMLT203S-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMLT203S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-IMLT203S-C-ND
|
DigiKey | CBL TIE LOCKING NAT 125LB 2.233' Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4866 | Buy Now |
DISTI #
IMLT203S-C
|
Avnet Americas | Stronghold IMLT Tie 304 Stainless Steel 203mm Natural (Alt: IMLT203S-C) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$1,025.0700 | Buy Now |
DISTI #
644-IMLT203S-C
|
Mouser Electronics | Cable Ties MLT Tie, 304 SS, Standard, 26.8 (679mm), RoHS: Compliant | 0 |
|
$1.3600 / $1.7700 | Order Now |
DISTI #
71947742
|
RS | Stronghold IMLT Tie, 304 SS, Standard, 679mm (26.8"), 0.25 mm (0.010") thick | Panduit IMLT203S-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.3800 | RFQ |
DISTI #
PANIMLT203S-C
|
Heilind Electronics | MLT TIE, 304 SS, STANDARD, 26. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.3600 | Buy Now |
DISTI #
000000000006077019
|
Sager | Cable Ties MLT Tie, 304 SS, Standard, 26.8 (679mm), Min Qty: 100 | 0 |
|
$1.0700 / $1.3500 | Buy Now |