Part Details for IMLT203S-C6L by Panduit Corp
Overview of IMLT203S-C6L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMLT203S-C6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-IMLT203S-C6L-ND
|
DigiKey | CBL TIE LOCKING NAT 125LB 2.233' Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7085 | Buy Now |
DISTI #
IMLT203S-C6L
|
Avnet Americas | Stronghold IMLT Tie 316L Stainless Steel 203mm Natural (Alt: IMLT203S-C6L) Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1995 | Buy Now |
DISTI #
644-IMLT203S-C6L
|
Mouser Electronics | Cable Ties MLT Tie, 316 SS, Standard, 26.8 (679mm), RoHS: Compliant | 0 |
|
$1.6500 / $1.9100 | Order Now |
DISTI #
71947743
|
RS | Stronghold IMLT Tie, 316L SS, Standard, 679mm (26.8"), 0.25 mm (0.010") thick | Panduit IMLT203S-C6L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.7100 | RFQ |
DISTI #
PANIMLT203S-C6L
|
Heilind Electronics | MLT TIE, 316 SS, STANDARD, 26. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.5900 | Buy Now |
DISTI #
000000000006077020
|
Sager | Cable Ties MLT Tie, 316 SS, Standard, 26.8 (679mm), Min Qty: 100 | 0 |
|
$1.2500 / $1.5800 | Buy Now |