Part Details for IMM0205S3V3 by XP Power
Overview of IMM0205S3V3 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IMM0205S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5407
|
Newark | Dc-Dc Converter, Medical, 3.3V, 0.606A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:606Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IMM0205S3V3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $13.1600 | Buy Now |
DISTI #
1470-3061-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
21 In Stock |
|
$11.7600 / $14.0000 | Buy Now |
DISTI #
209-IMM0205S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W Medical, single output, SIP RoHS: Compliant | 15 |
|
$11.7600 / $14.0000 | Buy Now |
DISTI #
70809003
|
RS | DC-DC Converter, 2W Medical, Single Output, SIP | XP Power IMM0205S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 10 |
|
$13.2900 / $14.1400 | Buy Now |
DISTI #
IMM0205S3V3
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 3.3VDC, Iout: 606mA, SIP8 Min Qty: 1 | 0 |
|
$12.2200 / $16.5900 | RFQ |
|
Neutron USA | Isolated DC/DC Converter 2W 3.3V 606mA, 4.5-9Vin, Medical, singleoutput, SIP | 46 |
|
$79.9800 | Buy Now |
Part Details for IMM0205S3V3
IMM0205S3V3 CAD Models
IMM0205S3V3 Part Data Attributes
|
IMM0205S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMM0205S3V3
XP Power
DC-DC CONV 2W SGL OUT MED SIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |