Part Details for IMM101T056MXUMA1 by Infineon Technologies AG
Overview of IMM101T056MXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMM101T056MXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IMM101T056MXUMA1CT-ND
|
DigiKey | IMOTION Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1991 In Stock |
|
$5.5829 / $11.1900 | Buy Now |
DISTI #
IMM101T056MXUMA1
|
Avnet Americas | PMSM Motor 2.97V to 5.5V 38-Pin IQFN T/R - Tape and Reel (Alt: IMM101T056MXUMA1) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2827 Partner Stock |
|
$5.8300 / $6.5100 | Buy Now |
DISTI #
IMM101T056MXUMA1
|
Avnet Americas | PMSM Motor 2.97V to 5.5V 38-Pin IQFN T/R - Tape and Reel (Alt: IMM101T056MXUMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IMM101T056MXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Y RoHS: Compliant | 692 |
|
$5.5800 / $10.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks | 0 |
|
$5.7300 | Buy Now |
|
Rochester Electronics | IMM101 - Digital Motor Controller (iMOTION) RoHS: Compliant Status: Active Min Qty: 1 | 2827 |
|
$5.5400 / $6.5100 | Buy Now |
DISTI #
SP001792468
|
EBV Elektronik | PMSM Motor 2.97V to 5.5V 38-Pin IQFN T/R (Alt: SP001792468) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |