Part Details for IMMERSE GH20 by MSi
Overview of IMMERSE GH20 by MSi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMMERSE GH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | MSI Headset Immerse GH20 3.5mm audio jack 20Hz - 20kHz 40mm Neodymium Retail | 50 |
|
$59.9900 | Buy Now |