Part Details for IMP-250-28 by Orion Fans
Overview of IMP-250-28 by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP-250-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2699
|
Newark | Metal Impeller, 250Mm X 28Deg, Of Motor, Pitch Angle:28°, For Use With:Oam Open Frame Motor, Blade Gauge:0.8 ± 0.03, Airflow Direction:Intake (Toward Motor), Impeller Connection:Screw, Impeller Material:Aluminium Rohs Compliant: Yes |Orion Fans IMP-250-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.0900 | Buy Now |
DISTI #
1053-IMP-250-28-ND
|
DigiKey | IMPELLER 250MM X 28 Min Qty: 1 Lead time: 19 Weeks Container: Box |
45 In Stock |
|
$3.0032 / $3.2000 | Buy Now |
DISTI #
670-IMP-250-28
|
Mouser Electronics | Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 250mm x 28 Degree RoHS: Compliant | 74 |
|
$2.5700 / $3.2000 | Buy Now |
DISTI #
73548746
|
RS | Metal Impeller, For OAM Open Frame Motor, 250mm x 28 Degree Pitch Angle | Orion Fans IMP-250-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 20 |
|
$2.9100 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | Impeller 250mm x 28° RoHS: Compliant | 0 |
|
$2.1000 / $3.4900 | Buy Now |
Part Details for IMP-250-28
IMP-250-28 CAD Models
IMP-250-28 Part Data Attributes
|
IMP-250-28
Orion Fans
Buy Now
|
Compare Parts:
IMP-250-28
Orion Fans
|
Samacsys Manufacturer | Orion Fans |