Part Details for IMP-250-34 by Orion Fans
Overview of IMP-250-34 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP-250-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2701
|
Newark | Metal Impeller, 250Mm X 34Deg, Of Motor, Pitch Angle:34°, For Use With:Oam Open Frame Motor, Blade Gauge:0.8 ± 0.03, Airflow Direction:Intake (Toward Motor), Impeller Connection:Screw, Impeller Material:Aluminium Rohs Compliant: Yes |Orion Fans IMP-250-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.0900 | Buy Now |
DISTI #
1053-IMP-250-34-ND
|
DigiKey | IMPELLER 250MM X 34 Min Qty: 1 Lead time: 19 Weeks Container: Box |
50 In Stock |
|
$2.3061 / $3.2000 | Buy Now |
DISTI #
670-IMP-250-34
|
Mouser Electronics | Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 250mm x 34 Degree RoHS: Compliant | 74 |
|
$2.3800 / $3.2100 | Buy Now |
DISTI #
73548748
|
RS | Metal Impeller, For OAM Open Frame Motor, 250mm x 34 Degree Pitch Angle | Orion Fans IMP-250-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 20 |
|
$2.9100 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | Impeller 250mm x 34° RoHS: Compliant | 0 |
|
$2.1000 / $3.4900 | Buy Now |
DISTI #
4059017
|
element14 Asia-Pacific | METAL IMPELLER, 250MM X 34DEG, OF MOTOR RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$2.6327 / $3.3965 | Buy Now |
DISTI #
4059017
|
Farnell | METAL IMPELLER, 250MM X 34DEG, OF MOTOR RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 50 |
|
$2.7483 / $3.5930 | Buy Now |
Part Details for IMP-250-34
IMP-250-34 CAD Models
IMP-250-34 Part Data Attributes:
|
IMP-250-34
Orion Fans
Buy Now
|
Compare Parts:
IMP-250-34
Orion Fans
|
Samacsys Manufacturer | Orion Fans |