Part Details for IMP005-BREAKOUT by Murata Manufacturing Co Ltd
Overview of IMP005-BREAKOUT by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP005-BREAKOUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14326-ND
|
DigiKey | IMP005 DEVELOPMENT KIT Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IMP005-BREAKOUT
|
Avnet Americas | Type 1GC 2.4GHz & 5GHz Wi-Fi/Ethernet Wi-Fi and MCU Module Development Kit - Boxed Product (Development Kits) (Alt: IMP005-BREAKOUT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
IMP005-BREAKOUT
|
TTI | WiFi Development Tools - 802.11 Imp005 Development Kit RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$53.0400 / $59.4600 | Buy Now |