Part Details for IMP4-2L0-1F0-1E0-1D0-00-A by Advanced Energy Industries Inc
Overview of IMP4-2L0-1F0-1E0-1D0-00-A by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP4-2L0-1F0-1E0-1D0-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMP4-2L0-1F0-1E0-1D0-00-A-ND
|
DigiKey | ACDC CNVT 12V 5.2V 5V 3.3V 1100W Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |