Part Details for IMP4-3E0-1D0-1L0-03-A by Advanced Energy Industries Inc
Overview of IMP4-3E0-1D0-1L0-03-A by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP4-3E0-1D0-1L0-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMP4-3E0-1D0-1L0-03-A-ND
|
DigiKey | AC/DC CNVRTR 5V 3.3V 12V 1070W Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |