Part Details for IMS02WWDEB101K40 by Vishay Intertechnologies
Overview of IMS02WWDEB101K40 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMS02WWDEB101K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.5500 | Buy Now |
DISTI #
IMS02WWDEB101K40
|
Avnet Abacus | Ind 100uH 10% 2.5MHz 43Q-Factor Ferrite 280mA Axial Bulk (Alt: IMS02WWDEB101K40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |