Part Details for IMS05ES101K by Vishay Intertechnologies
Overview of IMS05ES101K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMS05ES101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.1000 | Buy Now |
DISTI #
IMS05ES101K
|
Avnet Abacus | Ind RF Shielded/Molded 100uH 10% 2.5MHz 50Q-Factor Ferrite 160mA AXL T/R - Tape and Reel (Alt: IMS05ES101K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |