Part Details for IMS5-04-02 by SAMTEC, INC
Overview of IMS5-04-02 by SAMTEC, INC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2919IMS-5#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LT3970IMS-5#PBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q | |
LT3970IMS-5#TRPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q |