Part Details for IMT65R022M1HXUMA1 by Infineon Technologies AG
Overview of IMT65R022M1HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMT65R022M1HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2192
|
Newark | Sic Mosfet, N-Ch, 18V, 79A, Hsof-8 Rohs Compliant: Yes |Infineon IMT65R022M1HXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$18.3700 / $24.8600 | Buy Now |
DISTI #
448-IMT65R022M1HXUMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1931 In Stock |
|
$10.7442 / $18.2300 | Buy Now |
DISTI #
IMT65R022M1HXUMA1
|
Avnet Americas | Silicon Carbide MOSFET, N Channel, 79 A, 650 V, 0.022 ohm, HSOF - Tape and Reel (Alt: IMT65R022M1HXUMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$13.3229 | Buy Now |
DISTI #
726-MT65R022M1HXUMA1
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 532 |
|
$10.7400 / $18.2300 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 79 A 30 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$11.1200 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 79 A 30 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$11.1200 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 79 A 30 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$10.5300 / $11.0600 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 79 A 30 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$10.5300 | Buy Now |
DISTI #
IMT65R022M1HXUMA1
|
Avnet Americas | Silicon Carbide MOSFET, N Channel, 79 A, 650 V, 0.022 ohm, HSOF - Tape and Reel (Alt: IMT65R022M1HXUMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$13.3229 | Buy Now |
DISTI #
SP005716811
|
EBV Elektronik | Silicon Carbide MOSFET, N Channel, 79 A, 650 V, 0.022 ohm, HSOF (Alt: SP005716811) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |