Part Details for IMT65R163M1HXUMA1 by Infineon Technologies AG
Overview of IMT65R163M1HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMT65R163M1HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IMT65R163M1HXUMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1594 In Stock |
|
$2.5826 / $5.3100 | Buy Now |
DISTI #
IMT65R163M1HXUMA1
|
Avnet Americas | - Tape and Reel (Alt: IMT65R163M1HXUMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.0724 | Buy Now |
DISTI #
726-MT65R163M1HXUMA1
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 380 |
|
$2.4400 / $5.3100 | Buy Now |
|
Future Electronics | IMT65 Series 650V 31A 106W 217mOhm Silicon Carbide MOSFET PG-HSOF-8 RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
|
Future Electronics | IMT65 Series 650V 31A 106W 217mOhm Silicon Carbide MOSFET PG-HSOF-8 RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.5200 | Buy Now |