Part Details for IMW65R050M2HXKSA1 by Infineon Technologies AG
Overview of IMW65R050M2HXKSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMW65R050M2HXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4564
|
Newark | Sic Mosfet, N-Ch, 650V, 38A, To-247-3 Rohs Compliant: Yes |Infineon IMW65R050M2HXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$6.7800 / $9.5000 | Buy Now |
DISTI #
IMW65R050M2HXKSA1
|
Avnet Americas | - Rail/Tube (Alt: IMW65R050M2HXKSA1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IMW65R050M2HXKSA
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 373 |
|
$4.7900 / $9.9800 | Buy Now |
|
Future Electronics | SiC,650V, 38A, 050MOHM, N-CH, TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$5.2400 / $5.3700 | Buy Now |
DISTI #
SP005917213
|
EBV Elektronik | (Alt: SP005917213) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |