Part Details for IMW65R057M1HXKSA1 by Infineon Technologies AG
Overview of IMW65R057M1HXKSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMW65R057M1HXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0773
|
Newark | Mosfet, N-Ch, 650V, 35A, To-247 Rohs Compliant: Yes |Infineon IMW65R057M1HXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$8.6000 / $12.3700 | Buy Now |
DISTI #
448-IMW65R057M1HXKSA1-ND
|
DigiKey | SILICON CARBIDE MOSFET, PG-TO247 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
88 In Stock |
|
$6.2187 / $10.9600 | Buy Now |
DISTI #
IMW65R057M1HXKSA1
|
Avnet Americas | Transistor Silicon Carbide MOSFET N-CH 650V 35A 3-Pin TO-247 Tube - Rail/Tube (Alt: IMW65R057M1HXKSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 1440 |
|
$5.0648 / $5.3658 | Buy Now |
DISTI #
726-IMW65R057M1HXKSA
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 0 |
|
$7.8400 / $10.8000 | Order Now |
|
Future Electronics | IMW65R Series N-Channel 650 V 35A 133W TH Silicon Carbide MOSFET TO-247-3 RoHS: Non Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.0300 / $6.1800 | Buy Now |
|
Future Electronics | IMW65R Series N-Channel 650 V 35A 133W TH Silicon Carbide MOSFET TO-247-3 RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.0300 / $6.1800 | Buy Now |
|
Rochester Electronics | IMW65R057M1H - SILICON CARBIDE MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 165 |
|
$5.6500 / $6.6500 | Buy Now |
DISTI #
IMW65R057M1HXKSA1
|
Avnet Americas | Transistor Silicon Carbide MOSFET N-CH 650V 35A 3-Pin TO-247 Tube - Rail/Tube (Alt: IMW65R057M1HXKSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 1440 |
|
$5.0648 / $5.3658 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 167 |
|
$11.5850 / $12.5584 | Buy Now |
DISTI #
SP005423801
|
EBV Elektronik | Transistor Silicon Carbide MOSFET N-CH 650V 35A 3-Pin TO-247 Tube (Alt: SP005423801) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 3 Weeks, 6 Days | EBV - 480 |
|
Buy Now |