Part Details for IMX102U-TL by Power Integrations
Overview of IMX102U-TL by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for IMX102U-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-IMX102U-TLCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4500 / $0.7500 | Buy Now |
DISTI #
IMX102U-TL
|
Avnet Americas | LED Backlight CC Controller 4-Channel PWM 28-Pin HSOP T/R - Tape and Reel (Alt: IMX102U-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5760 | Buy Now |
DISTI #
869-IMX102U-TL
|
Mouser Electronics | LED Lighting Drivers 1CV 4CC 6mA 33V 100V 500ns RoHS: Compliant | 0 |
|
$0.5300 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3910 | Buy Now |
DISTI #
IMX102U-TL
|
Avnet Americas | LED Backlight CC Controller 4-Channel PWM 28-Pin HSOP T/R - Tape and Reel (Alt: IMX102U-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5760 | Buy Now |
DISTI #
IMX102U-TL
|
Avnet Americas | LED Backlight CC Controller 4-Channel PWM 28-Pin HSOP T/R - Tape and Reel (Alt: IMX102U-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5760 | Buy Now |
DISTI #
IMX102U-TL
|
Avnet Asia | LED Backlight CC Controller 4-Channel PWM 28-Pin HSOP T/R (Alt: IMX102U-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IMX102U-TL
IMX102U-TL CAD Models
IMX102U-TL Part Data Attributes
|
IMX102U-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
IMX102U-TL
Power Integrations
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |