Part Details for IMX3T108 by ROHM Semiconductor
Overview of IMX3T108 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMX3T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMX3T108CT-ND
|
DigiKey | TRANS 2NPN 50V 0.15A 6SMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5100 | Buy Now |
|
Future Electronics | IMX3 Series 50 V 150 mA SMT Dual NPN General Purpose Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0816 / $0.0894 | Buy Now |
|
Bristol Electronics | 1689 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, SOT-457 | 503 |
|
$0.0979 / $0.1836 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, SOT-457 | 1351 |
|
$0.1836 / $0.6120 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, SOT-457 | 2040 |
|
$0.1246 / $0.6230 | Buy Now |
DISTI #
IMX3T108
|
TME | Transistor: NPN x2, bipolar, 50V, 0.15A, 300mW, SC74,SOT457 Min Qty: 5 | 0 |
|
$0.0990 / $0.1710 | RFQ |
|
Karl Kruse GmbH & Co KG | TRAN NPN IMX3T108 SMT6 | 11141 |
|
RFQ | |
DISTI #
IMX3T108
|
Avnet Silica | Trans GP BJT NPN 50V 0.15A 6-Pin SMT T/R (Alt: IMX3T108) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1680349
|
Farnell | TRANSISTOR DUAL SC-74 NPN/NPN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1422 / $0.4279 | Buy Now |
Part Details for IMX3T108
IMX3T108 CAD Models
IMX3T108 Part Data Attributes:
|
IMX3T108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMX3T108
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for IMX3T108
This table gives cross-reference parts and alternative options found for IMX3T108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMX3T108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMX3 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, 6 PIN | ROHM Semiconductor | IMX3T108 vs IMX3 |