Part Details for IMZA65R020M2HXKSA1 by Infineon Technologies AG
Overview of IMZA65R020M2HXKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMZA65R020M2HXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4566
|
Newark | Sic Mosfet, N-Ch, 650V, 83A, To-247-4 Rohs Compliant: Yes |Infineon IMZA65R020M2HXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.7800 / $21.3800 | Buy Now |
DISTI #
448-IMZA65R020M2HXKSA1-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1963 / $20.5600 | Buy Now |
DISTI #
IMZA65R020M2HXKSA1
|
Avnet Americas | - Rail/Tube (Alt: IMZA65R020M2HXKSA1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$15.0251 | Buy Now |
DISTI #
726-IMZA65R020M2HXKS
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 382 |
|
$14.1900 / $20.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$13.6600 | Buy Now |
DISTI #
IMZA65R020M2HXKSA1
|
Avnet Americas | - Rail/Tube (Alt: IMZA65R020M2HXKSA1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$15.0251 | Buy Now |
DISTI #
SP005882823
|
EBV Elektronik | (Alt: SP005882823) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |