Part Details for IMZA75R027M1HXKSA1 by Infineon Technologies AG
Overview of IMZA75R027M1HXKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMZA75R027M1HXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2417
|
Newark | Sic Mosfet, N-Ch, 750V, 60A, To-247-4 Rohs Compliant: Yes |Infineon IMZA75R027M1HXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$10.0400 / $15.2900 | Buy Now |
DISTI #
448-IMZA75R027M1HXKSA1-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Tube |
240 In Stock |
|
$11.8197 / $17.1200 | Buy Now |
DISTI #
IMZA75R027M1HXKSA1
|
Avnet Americas | - Rail/Tube (Alt: IMZA75R027M1HXKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$12.5097 | Buy Now |
DISTI #
726-IMZA75R027M1HXKS
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 240 |
|
$11.8100 / $17.1100 | Buy Now |
DISTI #
V99:2348_28768948
|
Arrow Electronics | Trans MOSFET N-CH SiC 750V 60A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2416 | Americas - 240 |
|
$13.0364 / $16.0874 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$10.9100 | Buy Now |
DISTI #
81006391
|
Verical | Trans MOSFET N-CH SiC 750V 60A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 240 |
|
$13.0364 / $16.0874 | Buy Now |
DISTI #
SP005970683
|
EBV Elektronik | (Alt: SP005970683) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |