Part Details for INA-10386 by Hewlett Packard Co
Overview of INA-10386 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA-10386
INA-10386 CAD Models
INA-10386 Part Data Attributes:
|
INA-10386
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
INA-10386
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 1800MHz Max, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 55 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.5 |
Alternate Parts for INA-10386
This table gives cross-reference parts and alternative options found for INA-10386. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-10386, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA-10386 | Wide Band Low Power Amplifier, 0MHz Min, 1800MHz Max, BIPolar, | Agilent Technologies Inc | INA-10386 vs INA-10386 |