Part Details for INA-12063-TR1 by Agilent Technologies Inc
Overview of INA-12063-TR1 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA-12063-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 14500 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | Microwave Amplifier, Single, 6 Pin, Plastic, TSSOP | 237863 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | Microwave Amplifier, Single, 6 Pin, Plastic, TSSOP | 11600 |
|
$0.1000 / $0.8000 | Buy Now |
Part Details for INA-12063-TR1
INA-12063-TR1 CAD Models
INA-12063-TR1 Part Data Attributes
|
INA-12063-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
INA-12063-TR1
Agilent Technologies Inc
Wide Band Low Power Amplifier, 1500MHz Max, 1 Func, BIPolar, SOT-363, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOT-363, SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 7 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for INA-12063-TR1
This table gives cross-reference parts and alternative options found for INA-12063-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-12063-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA-12063-BLK | Wide Band Low Power Amplifier, 1500MHz Max, 1 Func, BIPolar, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | INA-12063-TR1 vs INA-12063-BLK |