Part Details for INA-12063-TR1 by Hewlett Packard Co
Overview of INA-12063-TR1 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for INA-12063-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, Single, 6 Pin, Plastic, TSSOP | 5474 |
|
$0.1320 / $0.3600 | Buy Now |
Part Details for INA-12063-TR1
INA-12063-TR1 CAD Models
INA-12063-TR1 Part Data Attributes
|
INA-12063-TR1
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
INA-12063-TR1
Hewlett Packard Co
Wide Band Low Power Amplifier, 1500MHz Max, SOT-363 (SC-70), 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SOT-363 (SC-70), 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1500 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.2 |
Alternate Parts for INA-12063-TR1
This table gives cross-reference parts and alternative options found for INA-12063-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-12063-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA-12063-TR1 | Wide Band Low Power Amplifier, 1500MHz Max, 1 Func, BIPolar, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | INA-12063-TR1 vs INA-12063-TR1 |
INA-12063-BLK | Wide Band Low Power Amplifier, 1500MHz Max, 1 Func, BIPolar, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | INA-12063-TR1 vs INA-12063-BLK |