Part Details for INA-51063 by Agilent Technologies Inc
Overview of INA-51063 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA-51063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,TSSOP,6PIN,PLASTIC | 302 |
|
$1.4615 / $3.1600 | Buy Now |
Part Details for INA-51063
INA-51063 CAD Models
INA-51063 Part Data Attributes
|
INA-51063
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
INA-51063
Agilent Technologies Inc
RF/Microwave Amplifier, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
Supply Current-Max | 14 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |