-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Fixed-Gain Differential Amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0809
|
Newark | Ic, Amp Diff Fixed Gain, Dip8, 106, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:200Μv, Gain Db Max:10Db, Bandwidth:5Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Dip, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA106KP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 972 |
|
$8.5300 / $12.7400 | Buy Now |
DISTI #
2156-INA106KP-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
86080 In Stock |
|
$7.1000 | Buy Now |
DISTI #
INA106KP-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
348 In Stock |
|
$8.1108 / $12.8100 | Buy Now |
DISTI #
595-INA106KP
|
Mouser Electronics | Differential Amplifiers Precision Fixed-Gain RoHS: Compliant | 227 |
|
$8.2000 / $12.2500 | Buy Now |
|
Rochester Electronics | INA106 Precision Fixed-Gain Differential Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 86080 |
|
$6.0900 / $7.1700 | Buy Now |
DISTI #
INA106KP
|
TME | IC: differential amplifier, DIP8, 5MHz, Ch: 1, 3V/μs, 10V/V, tube Min Qty: 1 | 29 |
|
$12.8000 / $16.1000 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, DIP8, Channels: 1, 3V/μs, 10V/V | 17016 |
|
RFQ | |
DISTI #
3116752
|
element14 Asia-Pacific | IC, AMP DIFF FIXED GAIN, DIP8, 106 RoHS: Compliant Min Qty: 1 Container: Each | 972 |
|
$9.8005 / $13.5249 | Buy Now |
DISTI #
3116752
|
Farnell | IC, AMP DIFF FIXED GAIN, DIP8, 106 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 972 |
|
$9.3223 / $13.5413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA106KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA106KP
Texas Instruments
Precision Fixed-Gain Differential Amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Max | 10 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |