Part Details for INA114BU/1KE4 by Texas Instruments
Overview of INA114BU/1KE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for INA114BU/1KE4
INA114BU/1KE4 CAD Models
INA114BU/1KE4 Part Data Attributes
|
INA114BU/1KE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA114BU/1KE4
Texas Instruments
Precision Instrumentation Amplifier 16-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
Alternate Parts for INA114BU/1KE4
This table gives cross-reference parts and alternative options found for INA114BU/1KE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA114BU/1KE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA217AIDWTE4 | Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125 | Texas Instruments | INA114BU/1KE4 vs INA217AIDWTE4 |
AD624BD | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | INA114BU/1KE4 vs AD624BD |
INA101KU-BI | Instrumentation Amplifier, 1 Func, 1150uV Offset-Max, 0.3MHz Band Width, BIPolar, PDSO16, | Burr-Brown Corp | INA114BU/1KE4 vs INA101KU-BI |
LT1101ISW#PBF | Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) | Analog Devices Inc | INA114BU/1KE4 vs LT1101ISW#PBF |
AD524CDZ | Precision Instrumentation Amplifier | Analog Devices Inc | INA114BU/1KE4 vs AD524CDZ |
LH0084CD | INSTRUMENTATION AMPLIFIER, 13000uV OFFSET-MAX, 3.25MHz BAND WIDTH, MDIP16, HYBRID, METAL CAN, DIP-16 | Texas Instruments | INA114BU/1KE4 vs LH0084CD |
INA217AIDWRE4 | Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125 | Texas Instruments | INA114BU/1KE4 vs INA217AIDWRE4 |
PGA205BPG4 | Programmable Gain Instrumentation Amplifier 16-PDIP -40 to 85 | Texas Instruments | INA114BU/1KE4 vs PGA205BPG4 |
INA102KP | Instrumentation Amplifier, 1 Func, 600uV Offset-Max, 0.3MHz Band Width, BIPolar, PDIP16, | Burr-Brown Corp | INA114BU/1KE4 vs INA102KP |
INA101KU/1KE4 | INSTRUMENTATION AMPLIFIER, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, SOIC-16 | Texas Instruments | INA114BU/1KE4 vs INA101KU/1KE4 |