-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power Instrumentation Amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA118PB-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
400 In Stock |
|
$14.1582 / $19.8000 | Buy Now |
DISTI #
595-INA118PB
|
Mouser Electronics | Instrumentation Amplifiers Precision Low Power Instrumentation Amp RoHS: Compliant | 94 |
|
$14.1500 / $19.7900 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 24 |
|
$31.3371 / $34.8190 | Buy Now |
|
Rochester Electronics | INA118 Precision, Low Power Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 26141 |
|
$12.5900 / $14.8100 | Buy Now |
DISTI #
INA118PB
|
TME | IC: instrumentation amplifier, DIP8, 800kHz, Ch: 1, 0.9V/μs, 0.05mV Min Qty: 1 | 0 |
|
$19.5000 / $27.3000 | RFQ |
|
Ameya Holding Limited | INA118PB 仪表放大器, 80dB CMRR 8针 PDIP封装 | 660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA118PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA118PB
Texas Instruments
Precision, Low Power Instrumentation Amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA118PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA118PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA129UAE4 | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | Texas Instruments | INA118PB vs INA129UAE4 |
INA111AU/1K | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA118PB vs INA111AU/1K |
INA114AUG4 | Precision Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA118PB vs INA114AUG4 |
INA111AU/1KE4 | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA118PB vs INA111AU/1KE4 |
INA114AU/1K | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | INA118PB vs INA114AU/1K |
AD627BN | IC INSTRUMENTATION AMPLIFIER, 190 uV OFFSET-MAX, 0.08 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Instrumentation Amplifier | Analog Devices Inc | INA118PB vs AD627BN |
AD622ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | INA118PB vs AD622ARZ-REEL7 |
AD627AR-REEL | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | INA118PB vs AD627AR-REEL |
INA122UA | Single Supply, MicroPower Instrumentation Amplifier 8-SOIC | Texas Instruments | INA118PB vs INA122UA |
AMP02FSZ | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | INA118PB vs AMP02FSZ |