-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA126E/250 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA126E/250
|
TME | IC: instrumentation amplifier, 200kHz, Ch: 1, VSSOP8, 5V/V,10kV/V Min Qty: 1 | 0 |
|
$3.2500 / $5.5100 | RFQ |
|
LCSC | 10nA 100uV 200kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS | 32 |
|
$2.6680 / $4.2654 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 200KHZ 8VSSOP | 18310 |
|
$2.0282 / $2.6198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA126E/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA126E/250
Texas Instruments
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.012% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 100 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA126E/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA126E/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA126E/2K5G4 | Texas Instruments | Check for Price | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | INA126E/250 vs INA126E/2K5G4 |
INA126EA | Texas Instruments | Check for Price | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | INA126E/250 vs INA126EA |
INA126EA/2K5 | Texas Instruments | $1.8011 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | INA126E/250 vs INA126EA/2K5 |
AD8223BRMZ-R7 | Analog Devices Inc | $3.7292 | Single-Supply, Low Cost Instrumentation Amplifier | INA126E/250 vs AD8223BRMZ-R7 |
INA126EA-2500 | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 500uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8 | INA126E/250 vs INA126EA-2500 |
AD8223BRMZ-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | INA126E/250 vs AD8223BRMZ-RL |