-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA146UAE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA146UAE4
Texas Instruments
High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.05 MHz | |
Common-mode Reject Ratio-Min | 76 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.75 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 1 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA146UAE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA146UAE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA146UA | High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA146UAE4 vs INA146UA |
INA146UA/2K5 | Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | Burr-Brown Corp | INA146UAE4 vs INA146UA/2K5 |
INA146UA/2K5 | High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA146UAE4 vs INA146UA/2K5 |
INA146UA/2K5E4 | INSTRUMENTATION AMPLIFIER, 5000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Texas Instruments | INA146UAE4 vs INA146UA/2K5E4 |
INA146UA | Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | Burr-Brown Corp | INA146UAE4 vs INA146UA |