Drivers And Interfaces
INA1650IPW
Texas Instruments
Description: Dual SoundPlus™ high common-mode rejection (91-dB), low THD+N (-120-dB) differential line receiver 14-TSSOP -40 to 125

Overview of INA1650IPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
INA1650IPWR Texas Instruments SoundPlus™ High Common-Mode Rejection, Low Distortion Differential Line Receiver 14-TSSOP -40 to 125
INA1650IPW Texas Instruments SoundPlus™ High Common-Mode Rejection, Low Distortion Differential Line Receiver 14-TSSOP -40 to 125

Price & Stock for INA1650IPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45364-5-ND
DigiKey IC AUDIO RECEIVER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 190
In Stock
  • 1 $5.2600
  • 10 $3.8700
  • 90 $3.1651
  • 180 $3.0188
  • 270 $2.9456
  • 540 $2.8380
  • 1,080 $2.7495
  • 2,520 $2.6623
$2.6623 / $5.2600 Buy Now
DISTI # 595-INA1650IPW
Mouser Electronics Audio Transmitters, Receivers, Transceivers Dual SoundPlus™ high common-mode rejection (91-dB), low THD+N (-120-dB) differential line receiver 14-TSSOP -40 to 125 RoHS: Compliant 287
  • 1 $5.1200
  • 10 $4.3600
  • 90 $3.5800
  • 270 $3.2100
  • 540 $2.7000
  • 1,080 $2.5700
  • 2,520 $2.5600
$2.5600 / $5.1200 Buy Now
DISTI # INA1650IPW
TME IC: amplifier, TSSOP14, 2.7MHz, Ch: 2, 10V/μs, 4mV, tube Min Qty: 1 0
  • 1 $5.8100
  • 10 $5.1100
  • 90 $4.4200
  • 180 $4.1500
  • 540 $3.8700
  • 1,080 $3.5900
  • 2,250 $3.4200
$3.4200 / $5.8100 RFQ

CAD Models for INA1650IPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA1650IPW by Texas Instruments

INA1650IPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2016-12-15
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Voltage-Max
36 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
2.25 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. INA1650IPW
    Texas Instruments
    Dual SoundPlus™ high common-mode rejection (91-dB), low THD+N (-120-dB) differential line receiver 14-TSSOP -40 to 125
    VS

Alternate Parts for INA1650IPW

This table gives cross-reference parts and alternative options found for INA1650IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA1650IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA1650IPWR Dual SoundPlus™ high common-mode rejection (91-dB), low THD+N (-120-dB) differential line receiver 14-TSSOP -40 to 125 Texas Instruments INA1650IPW vs INA1650IPWR
Part Number Description Manufacturer Compare
INA1650IPWR Dual SoundPlus™ high common-mode rejection (91-dB), low THD+N (-120-dB) differential line receiver 14-TSSOP -40 to 125 Texas Instruments INA1650IPW vs INA1650IPWR

Related Parts for INA1650IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA1650IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA1650IPW by Texas Instruments

Select Manufacturer
Which Manufacturer of INA1650IPW would you like to use for your alert(s)?
  • Please alert me when INA1650IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA1650IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA1650IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA1650IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA1650IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA1650IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: