-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoundPlus™ high common-mode rejection, low distortion differential line receiver for automotive 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA1651QPWRQ1 | Texas Instruments | SoundPlus™ high common-mode rejection, low distortion differential line receiver for automotive 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA1651QPWRQ1CT-ND
|
DigiKey | OP AMP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1880 In Stock |
|
$1.4787 / $3.1700 | Buy Now |
DISTI #
595-INA1651QPWRQ1
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers SoundPlus™ high common-mode rejection, low distortion differential line receiver for automotive 14-TSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.3900 / $2.8900 | Order Now |
DISTI #
INA1651QPWRQ1
|
TME | IC: amplifier, 2.7MHz, Ch: 1, TSSOP14, 4mV, reel,tape Min Qty: 1 | 0 |
|
$1.9200 / $3.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA1651QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA1651QPWRQ1
Texas Instruments
SoundPlus™ high common-mode rejection, low distortion differential line receiver for automotive 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-04-26 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |